+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57T125

Cutting wheel; Ø: 125mm; Thk: 1.2mm; wood,plastic; 22.2mm

Manufacturer: GRAPHITE

Manufacturer part number:
57T125
TME Symbol:
57T125

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
cutting wheel
Saw diameter
125mm
Thickness
1.2mm
Kind of holder
assembly hole
Holder socket size - mm
22.2mm
Blade material
cemented carbide
Tools application
  • plastic
  • wood
Gross weight136 g
See other products in this category: Cutting and Grinding Discs GRAPHITE,
*
57T125
0 in TME stock
Net price for quantities from 1 pcs - 5.54 USDGross price for quantities from 1 pcs - 5.54 USD
Net price for quantities from 10 pcs - 5.17 USDGross price for quantities from 10 pcs - 5.17 USD
Net price for quantities from 50 pcs - 4.99 USDGross price for quantities from 50 pcs - 4.99 USD
Net price for quantities from 100 pcs - 4.80 USDGross price for quantities from 100 pcs - 4.80 USD
No. of pieces (Multiplicity: 1)