+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57T126

Corundum disk; Ø: 125mm; Thk: 1mm; corundum; stainless steel

Manufacturer: GRAPHITE

Manufacturer part number:
57T126
TME Symbol:
57T126

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
corundum disk
Saw diameter
125mm
Thickness
1mm
Material
corundum
Tools application
stainless steel
Kind of holder
assembly hole
Holder socket size - mm
22.2mm
Quantity in set/package
110pcs.
Gross weight3.58 kg
See other products in this category: Cutting and Grinding Discs GRAPHITE,
*
57T126
0 in TME stock
Net price for quantities from 1 set - 46.49 USDGross price for quantities from 1 set - 46.49 USD
Net price for quantities from 2 set - 44.88 USDGross price for quantities from 2 set - 44.88 USD
Net price for quantities from 4 set - 43.28 USDGross price for quantities from 4 set - 43.28 USD
No. of complete sets (Multiplicity: 1)