+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57T128

Grinding wheel; Ø: 200mm; Granularity: 60; Holder: assembly hole

Manufacturer: GRAPHITE

Manufacturer part number:
57T128
TME Symbol:
57T128

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
grinding wheel
Saw diameter
200mm
Granularity
60
Kind of holder
assembly hole
Holder socket size - mm
12.7mm
Quantity in set/package
2pcs.
Gross weight2.46 kg
See other products in this category: Cutting and Grinding Discs GRAPHITE,
*
57T128
0 in TME stock
Net price for quantities from 1 pcg - 9.85 USDGross price for quantities from 1 pcg - 9.85 USD
Net price for quantities from 3 pcg - 9.51 USDGross price for quantities from 3 pcg - 9.51 USD
Net price for quantities from 5 pcg - 9.17 USDGross price for quantities from 5 pcg - 9.17 USD
Net price for quantities from 10 pcg - 8.83 USDGross price for quantities from 10 pcg - 8.83 USD
No. of packages (Multiplicity: 1)