+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57T208

Circular saw; Ø: 160mm; Teeth: 18; cemented carbide; Øhole: 30mm

Manufacturer: GRAPHITE

Manufacturer part number:
57T208
TME Symbol:
57T208

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
circular saw
Saw diameter
160mm
Number of teeth
18
Material
cemented carbide
Kind of holder
assembly hole
Conform to the norm
EN 847-1
Hole diameter
30mm
Application
for wood
Angel of attack
15°
Gross weight211 g
See other products in this category: Cutting and Grinding Discs GRAPHITE,
*
57T208
0 in TME stock
Net price for quantities from 1 pcs - 3.47 USDGross price for quantities from 1 pcs - 3.47 USD
Net price for quantities from 10 pcs - 3.23 USDGross price for quantities from 10 pcs - 3.23 USD
Net price for quantities from 25 pcs - 3.12 USDGross price for quantities from 25 pcs - 3.12 USD
Net price for quantities from 50 pcs - 3.00 USDGross price for quantities from 50 pcs - 3.00 USD
No. of pieces (Multiplicity: 1)