+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

57T302

Cutting diamond wheel; Ø: 180mm; Disc thick: 2.4mm; Øhole: 22.2mm


Manufacturer: GRAPHITE

Manufacturer part number:
57T302
TME Symbol:
57T302

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
cutting diamond wheel
Saw diameter
180mm
Disc thickness
2.4mm
Kind of holder
assembly hole
Hole diameter
22.2mm
Tools application
  • for stoneware
  • for wet work
  • granite
Gross weight328 g
See other products in this category: Cutting and Grinding Discs GRAPHITE,
*
57T302
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.30 USDGross price for quantities from 1 pcs - 4.30 USD
Net price for quantities from 10 pcs - 4.01 USDGross price for quantities from 10 pcs - 4.01 USD
Net price for quantities from 25 pcs - 3.87 USDGross price for quantities from 25 pcs - 3.87 USD
Net price for quantities from 50 pcs - 3.73 USDGross price for quantities from 50 pcs - 3.73 USD