+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57T304

Cutting diamond wheel; Ø: 230mm; Disc thick: 2.6mm; Øhole: 22.2mm

Manufacturer: GRAPHITE

Manufacturer part number:
57T304
TME Symbol:
57T304

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
cutting diamond wheel
Saw diameter
230mm
Disc thickness
2.6mm
Kind of holder
assembly hole
Hole diameter
22.2mm
Tools application
  • for stoneware
  • for wet work
  • granite
Gross weight588 g
See other products in this category: Cutting and Grinding Discs GRAPHITE,
*
57T304
0 in TME stock
Net price for quantities from 1 pcs - 7.07 USDGross price for quantities from 1 pcs - 7.07 USD
Net price for quantities from 5 pcs - 6.61 USDGross price for quantities from 5 pcs - 6.61 USD
Net price for quantities from 10 pcs - 6.37 USDGross price for quantities from 10 pcs - 6.37 USD
Net price for quantities from 25 pcs - 6.14 USDGross price for quantities from 25 pcs - 6.14 USD
No. of pieces (Multiplicity: 1)