+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57T313

Cutting diamond wheel; Ø: 230mm; Disc thick: 2.4mm; segmented


Manufacturer: GRAPHITE

Manufacturer part number:
57T313
TME Symbol:
57T313

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
cutting diamond wheel
Saw diameter
230mm
Disc thickness
2.4mm
Version
segmented
Kind of holder
assembly hole
Hole diameter
22.2mm
Gross weight599 g
See other products in this category: Cutting and Grinding Discs GRAPHITE,
*
57T313
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.26 USDGross price for quantities from 1 pcs - 8.26 USD
Net price for quantities from 5 pcs - 7.71 USDGross price for quantities from 5 pcs - 7.71 USD
Net price for quantities from 10 pcs - 7.43 USDGross price for quantities from 10 pcs - 7.43 USD
Net price for quantities from 25 pcs - 7.16 USDGross price for quantities from 25 pcs - 7.16 USD