+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57T326

Grinding wheel; Ø: 115mm; turbo; for dry running; Øhole: 22.2mm

Manufacturer: GRAPHITE

Manufacturer part number:
57T326
TME Symbol:
57T326

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
grinding wheel
Saw diameter
115mm
Version
turbo
Tools application
for dry running
Kind of holder
assembly hole
Hole diameter
22.2mm
Blade material
diamond
Gross weight389 g
See other products in this category: Cutting and Grinding Discs GRAPHITE,
*
57T326
0 in TME stock
Net price for quantities from 1 pcs - 7.33 USDGross price for quantities from 1 pcs - 7.33 USD
Net price for quantities from 5 pcs - 6.84 USDGross price for quantities from 5 pcs - 6.84 USD
Net price for quantities from 25 pcs - 6.60 USDGross price for quantities from 25 pcs - 6.60 USD
Net price for quantities from 50 pcs - 6.36 USDGross price for quantities from 50 pcs - 6.36 USD
No. of pieces (Multiplicity: 1)