+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57T401

Wheel brush; 200mm; for removing paint,for rust removal; steel


Manufacturer: GRAPHITE

Manufacturer part number:
57T401
TME Symbol:
57T401

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
wheel brush
Diameter
200mm
Material
steel
Kind of holder
assembly hole
Holder socket size - mm
32mm
Tools application
  • for removing paint
  • for rust removal
Gross weight801 g
See other products in this category: Power Tools - Parts and Accessories GRAPHITE,
*
57T401
0 in TME stock
Net price for quantities from 1 pcs - 12.08 USDGross price for quantities from 1 pcs - 12.08 USD
Net price for quantities from 3 pcs - 11.67 USDGross price for quantities from 3 pcs - 11.67 USD
Net price for quantities from 9 pcs - 11.25 USDGross price for quantities from 9 pcs - 11.25 USD
Net price for quantities from 18 pcs - 10.83 USDGross price for quantities from 18 pcs - 10.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.