+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57T430

Cup brush; 75mm; for removing paint,for rust removal; brass

Manufacturer: GRAPHITE

Manufacturer part number:
57T430
TME Symbol:
57T430

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
cup brush
Diameter
75mm
Material
brass
Kind of holder
plunger
Tools application
  • for removing paint
  • for rust removal
Gross weight148 g
See other products in this category: Power Tools - Parts and Accessories GRAPHITE,
*
57T430
0 in TME stock
Net price for quantities from 1 pcs - 1.62 USDGross price for quantities from 1 pcs - 1.62 USD
Net price for quantities from 10 pcs - 1.52 USDGross price for quantities from 10 pcs - 1.52 USD
Net price for quantities from 60 pcs - 1.46 USDGross price for quantities from 60 pcs - 1.46 USD
Net price for quantities from 120 pcs - 1.41 USDGross price for quantities from 120 pcs - 1.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.