+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58-0012-012-S

Transformer: toroidal; 12VA; 230VAC; 12V; 1A; Leads: cables; Ø: 57mm

Manufacturer: TALEMA

Manufacturer part number:
58-0012-012-S
TME Symbol:
58-0012-012-S

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
12VA
Primary voltage
230V AC
Secondary voltage 1
12V
Secondary winding current 1
1A
Leads
cables
Diameter
57mm
Height
29mm
Gross weight293.6 g
See other products in this category: Toroidal Transformers TALEMA,
*
58-0012-012-S
39 in TME stock
Net price for quantities from 1 pcs - 25.49 USDGross price for quantities from 1 pcs - 25.49 USD
Net price for quantities from 5 pcs - 23.78 USDGross price for quantities from 5 pcs - 23.78 USD
Net price for quantities from 10 pcs - 22.08 USDGross price for quantities from 10 pcs - 22.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.