+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58-0012-018-S

Transformer: toroidal; 12VA; 230VAC; 18V; 0.667A; Leads: cables

Manufacturer: TALEMA

Manufacturer part number:
58-0012-018-S
TME Symbol:
58-0012-018-S

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
12VA
Primary voltage
230V AC
Secondary voltage 1
18V
Secondary winding current 1
0.667A
Leads
cables
Diameter
57mm
Height
29mm
Gross weight292.77 g
Certificates
See other products in this category: Toroidal Transformers TALEMA,
*
58-0012-018-S
0 in TME stock
Net price for quantities from 1 pcs - 26.20 USDGross price for quantities from 1 pcs - 26.20 USD
Net price for quantities from 5 pcs - 24.45 USDGross price for quantities from 5 pcs - 24.45 USD
Net price for quantities from 10 pcs - 22.70 USDGross price for quantities from 10 pcs - 22.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.