+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58-0020-030-S

Transformer: toroidal; 20VA; 230VAC; 30V; 0.667A; Leads: cables

Manufacturer: TALEMA

Manufacturer part number:
58-0020-030-S
TME Symbol:
58-0020-030-S

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
20VA
Primary voltage
230V AC
Secondary voltage 1
30V
Secondary winding current 1
0.667A
Leads
cables
Diameter
57mm
Height
35mm
Gross weight382.1 g
Certificates
See other products in this category: Toroidal Transformers TALEMA,
*
58-0020-030-S
16 in TME stock
Net price for quantities from 1 pcs - 27.48 USDGross price for quantities from 1 pcs - 27.48 USD
Net price for quantities from 5 pcs - 25.65 USDGross price for quantities from 5 pcs - 25.65 USD
Net price for quantities from 10 pcs - 23.82 USDGross price for quantities from 10 pcs - 23.82 USD
No. of pieces (Multiplicity: 1)