+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58-0050-012-S

Transformer: toroidal; 50VA; 230VAC; 12V; 4.167A; Leads: cables

Manufacturer: TALEMA

Manufacturer part number:
58-0050-012-S
TME Symbol:
58-0050-012-S

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
50VA
Primary voltage
230V AC
Secondary voltage 1
12V
Secondary winding current 1
4.167A
Leads
cables
Diameter
80mm
Height
33mm
Gross weight687.2 g
See other products in this category: Toroidal Transformers TALEMA,
*
58-0050-012-S
24 in TME stock
Net price for quantities from 1 pcs - 34.81 USDGross price for quantities from 1 pcs - 34.81 USD
Net price for quantities from 5 pcs - 32.49 USDGross price for quantities from 5 pcs - 32.49 USD
Net price for quantities from 10 pcs - 30.17 USDGross price for quantities from 10 pcs - 30.17 USD
No. of pieces (Multiplicity: 1)