+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58-0050-024-S

Transformer: toroidal; 50VA; 230VAC; 24V; 2.083A; Leads: cables

Manufacturer: TALEMA

Manufacturer part number:
58-0050-024-S
TME Symbol:
58-0050-024-S

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
50VA
Primary voltage
230V AC
Secondary voltage 1
24V
Secondary winding current 1
2.083A
Leads
cables
Diameter
80mm
Height
33mm
Gross weight715 g
See other products in this category: Toroidal Transformers TALEMA,
*
58-0050-024-S
22 in TME stock
Net price for quantities from 1 pcs - 34.94 USDGross price for quantities from 1 pcs - 34.94 USD
Net price for quantities from 5 pcs - 32.62 USDGross price for quantities from 5 pcs - 32.62 USD
Net price for quantities from 10 pcs - 30.29 USDGross price for quantities from 10 pcs - 30.29 USD
No. of pieces (Multiplicity: 1)