+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58-0080-012-S

Transformer: toroidal; 80VA; 230VAC; 12V; 6.667A; Leads: cables

Manufacturer: TALEMA

Manufacturer part number:
58-0080-012-S
TME Symbol:
58-0080-012-S

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
80VA
Primary voltage
230V AC
Secondary voltage 1
12V
Secondary winding current 1
6.667A
Leads
cables
Diameter
80mm
Height
44mm
Gross weight970 g
See other products in this category: Toroidal Transformers TALEMA,
*
58-0080-012-S
0 in TME stock
Net price for quantities from 1 pcs - 39.15 USDGross price for quantities from 1 pcs - 39.15 USD
Net price for quantities from 5 pcs - 36.54 USDGross price for quantities from 5 pcs - 36.54 USD
Net price for quantities from 10 pcs - 33.93 USDGross price for quantities from 10 pcs - 33.93 USD
No. of pieces (Multiplicity: 1)