+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58-0080-024-S

Transformer: toroidal; 80VA; 230VAC; 24V; 3.333A; Leads: cables


Manufacturer: TALEMA

Manufacturer part number:
58-0080-024-S
TME Symbol:
58-0080-024-S

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
80VA
Primary voltage
230V AC
Secondary voltage 1
24V
Secondary winding current 1
3.333A
Leads
cables
Diameter
80mm
Height
44mm
Gross weight928.1 g
See other products in this category: Toroidal Transformers TALEMA,
*
58-0080-024-S
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 37.05 USDGross price for quantities from 1 pcs - 37.05 USD
Net price for quantities from 5 pcs - 34.57 USDGross price for quantities from 5 pcs - 34.57 USD
Net price for quantities from 10 pcs - 32.11 USDGross price for quantities from 10 pcs - 32.11 USD