+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58-0100-012-S

Transformer: toroidal; 100VA; 230VAC; 12V; 8.333A; Leads: cables

Manufacturer: TALEMA

Manufacturer part number:
58-0100-012-S
TME Symbol:
58-0100-012-S

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
100VA
Primary voltage
230V AC
Secondary voltage 1
12V
Secondary winding current 1
8.333A
Leads
cables
Diameter
93mm
Height
42mm
Gross weight1.0388 kg
See other products in this category: Toroidal Transformers TALEMA,
*
58-0100-012-S
26 in TME stock
Net price for quantities from 1 pcs - 46.05 USDGross price for quantities from 1 pcs - 46.05 USD
Net price for quantities from 5 pcs - 42.99 USDGross price for quantities from 5 pcs - 42.99 USD
Net price for quantities from 10 pcs - 39.91 USDGross price for quantities from 10 pcs - 39.91 USD
No. of pieces (Multiplicity: 1)