+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58-0100-048-S

Transformer: toroidal; 100VA; 230VAC; 48V; 2.083A; Leads: cables

Manufacturer: TALEMA

Manufacturer part number:
58-0100-048-S
TME Symbol:
58-0100-048-S

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
100VA
Primary voltage
230V AC
Secondary voltage 1
48V
Secondary winding current 1
2.083A
Leads
cables
Diameter
93mm
Height
42mm
Gross weight1.0616 kg
Certificates
See other products in this category: Toroidal Transformers TALEMA,
*
58-0100-048-S
0 in TME stock
Net price for quantities from 1 pcs - 46.18 USDGross price for quantities from 1 pcs - 46.18 USD
Net price for quantities from 5 pcs - 43.10 USDGross price for quantities from 5 pcs - 43.10 USD
Net price for quantities from 10 pcs - 40.01 USDGross price for quantities from 10 pcs - 40.01 USD
No. of pieces (Multiplicity: 1)