+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58-0125-018-S

Transformer: toroidal; 125VA; 230VAC; 18V; 6.944A; Leads: cables

Manufacturer: TALEMA

Manufacturer part number:
58-0125-018-S
TME Symbol:
58-0125-018-S

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
125VA
Primary voltage
230V AC
Secondary voltage 1
18V
Secondary winding current 1
6.944A
Leads
cables
Diameter
94mm
Height
46mm
Gross weight1.2839 kg
Certificates
See other products in this category: Toroidal Transformers TALEMA,
*
58-0125-018-S
9 in TME stock
Net price for quantities from 1 pcs - 48.28 USDGross price for quantities from 1 pcs - 48.28 USD
Net price for quantities from 5 pcs - 45.06 USDGross price for quantities from 5 pcs - 45.06 USD
Net price for quantities from 10 pcs - 41.84 USDGross price for quantities from 10 pcs - 41.84 USD
No. of pieces (Multiplicity: 1)