+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58-0125-024-S

Transformer: toroidal; 125VA; 230VAC; 24V; 5.21A; Leads: cables

Manufacturer: TALEMA

Manufacturer part number:
58-0125-024-S
TME Symbol:
58-0125-024-S

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
125VA
Primary voltage
230V AC
Secondary voltage 1
24V
Secondary winding current 1
5.21A
Leads
cables
Diameter
94mm
Height
46mm
Gross weight1.2309 kg
Certificates
See other products in this category: Toroidal Transformers TALEMA,
*
58-0125-024-S
22 in TME stock
Net price for quantities from 1 pcs - 47.02 USDGross price for quantities from 1 pcs - 47.02 USD
Net price for quantities from 5 pcs - 43.89 USDGross price for quantities from 5 pcs - 43.89 USD
Net price for quantities from 10 pcs - 40.76 USDGross price for quantities from 10 pcs - 40.76 USD
No. of pieces (Multiplicity: 1)