+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58-0160-024-S

Transformer: toroidal; 160VA; 230VAC; 24V; 6.667A; Leads: cables


Manufacturer: TALEMA

Manufacturer part number:
58-0160-024-S
TME Symbol:
58-0160-024-S

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
160VA
Primary voltage
230V AC
Secondary voltage 1
24V
Secondary winding current 1
6.667A
Leads
cables
Diameter
99mm
Height
51mm
Gross weight1.574 kg
See other products in this category: Toroidal Transformers TALEMA,
*
58-0160-024-S
72 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 48.62 USDGross price for quantities from 1 pcs - 48.62 USD
Net price for quantities from 5 pcs - 45.38 USDGross price for quantities from 5 pcs - 45.38 USD
Net price for quantities from 10 pcs - 42.14 USDGross price for quantities from 10 pcs - 42.14 USD