+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58-0160-048-S

Transformer: toroidal; 160VA; 230VAC; 48V; 3.333A; Leads: cables

Manufacturer: TALEMA

Manufacturer part number:
58-0160-048-S
TME Symbol:
58-0160-048-S

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
160VA
Primary voltage
230V AC
Secondary voltage 1
48V
Secondary winding current 1
3.333A
Leads
cables
Diameter
99mm
Height
51mm
Gross weight1.564 kg
Certificates
See other products in this category: Toroidal Transformers TALEMA,
*
58-0160-048-S
10 in TME stock
Net price for quantities from 1 pcs - 52.07 USDGross price for quantities from 1 pcs - 52.07 USD
Net price for quantities from 5 pcs - 48.60 USDGross price for quantities from 5 pcs - 48.60 USD
Net price for quantities from 10 pcs - 45.13 USDGross price for quantities from 10 pcs - 45.13 USD
No. of pieces (Multiplicity: 1)