+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58-0200-012-S

Transformer: toroidal; 200VA; 230VAC; 12V; 16.667A; Leads: cables

Manufacturer: TALEMA

Manufacturer part number:
58-0200-012-S
TME Symbol:
58-0200-012-S

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
200VA
Primary voltage
230V AC
Secondary voltage 1
12V
Secondary winding current 1
16.667A
Leads
cables
Diameter
115mm
Height
49mm
Gross weight1.97968 kg
Certificates
See other products in this category: Toroidal Transformers TALEMA,
*
58-0200-012-S
13 in TME stock
Net price for quantities from 1 pcs - 59.76 USDGross price for quantities from 1 pcs - 59.76 USD
Net price for quantities from 5 pcs - 55.78 USDGross price for quantities from 5 pcs - 55.78 USD
Net price for quantities from 10 pcs - 51.80 USDGross price for quantities from 10 pcs - 51.80 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 1 pcs