+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58-0200-018-S

Transformer: toroidal; 200VA; 230VAC; 18V; 11.111A; Leads: cables

Manufacturer: TALEMA

Manufacturer part number:
58-0200-018-S
TME Symbol:
58-0200-018-S

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
200VA
Primary voltage
230V AC
Secondary voltage 1
18V
Secondary winding current 1
11.111A
Leads
cables
Diameter
115mm
Height
49mm
Gross weight2.0756 kg
See other products in this category: Toroidal Transformers TALEMA,
*
58-0200-018-S
1 in TME stock
Net price for quantities from 1 pcs - 61.03 USDGross price for quantities from 1 pcs - 61.03 USD
Net price for quantities from 5 pcs - 56.96 USDGross price for quantities from 5 pcs - 56.96 USD
Net price for quantities from 10 pcs - 52.90 USDGross price for quantities from 10 pcs - 52.90 USD
No. of pieces (Multiplicity: 1)