+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58-0250-024-S

Transformer: toroidal; 250VA; 230VAC; 24V; 10.417A; Leads: cables

Manufacturer: TALEMA

Manufacturer part number:
58-0250-024-S
TME Symbol:
58-0250-024-S

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
250VA
Primary voltage
230V AC
Secondary voltage 1
24V
Secondary winding current 1
10.417A
Leads
cables
Diameter
117mm
Height
54mm
Gross weight2.27985 kg
See other products in this category: Toroidal Transformers TALEMA,
*
58-0250-024-S
0 in TME stock
Net price for quantities from 1 pcs - 67.22 USDGross price for quantities from 1 pcs - 67.22 USD
Net price for quantities from 5 pcs - 62.74 USDGross price for quantities from 5 pcs - 62.74 USD
Net price for quantities from 10 pcs - 58.26 USDGross price for quantities from 10 pcs - 58.26 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 1 pcs