+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58-0250-030-S

Transformer: toroidal; 250VA; 230VAC; 30V; 8.333A; Leads: cables


Manufacturer: TALEMA

Manufacturer part number:
58-0250-030-S
TME Symbol:
58-0250-030-S

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
250VA
Primary voltage
230V AC
Secondary voltage 1
30V
Secondary winding current 1
8.333A
Leads
cables
Diameter
117mm
Height
54mm
Gross weight2.2661 kg
Certificates
See other products in this category: Toroidal Transformers TALEMA,
*
58-0250-030-S
20 in TME stock
Net price for quantities from 1 pcs - 71.01 USDGross price for quantities from 1 pcs - 71.01 USD
Net price for quantities from 5 pcs - 66.28 USDGross price for quantities from 5 pcs - 66.28 USD
Net price for quantities from 10 pcs - 61.55 USDGross price for quantities from 10 pcs - 61.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.