+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58-0250-048-S

Transformer: toroidal; 250VA; 230VAC; 48V; 5.208A; Leads: cables


Manufacturer: TALEMA

Manufacturer part number:
58-0250-048-S
TME Symbol:
58-0250-048-S

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
250VA
Primary voltage
230V AC
Secondary voltage 1
48V
Secondary winding current 1
5.208A
Leads
cables
Diameter
117mm
Height
54mm
Gross weight2.2241 kg
Certificates
See other products in this category: Toroidal Transformers TALEMA,
*
58-0250-048-S
2 in TME stock
Net price for quantities from 1 pcs - 64.88 USDGross price for quantities from 1 pcs - 64.88 USD
Net price for quantities from 5 pcs - 60.55 USDGross price for quantities from 5 pcs - 60.55 USD
Net price for quantities from 10 pcs - 56.23 USDGross price for quantities from 10 pcs - 56.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.