+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58-0300-048-S

Transformer: toroidal; 300VA; 230VAC; 48V; 6.25A; Leads: cables

Manufacturer: TALEMA

Manufacturer part number:
58-0300-048-S
TME Symbol:
58-0300-048-S

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
300VA
Primary voltage
230V AC
Secondary voltage 1
48V
Secondary winding current 1
6.25A
Leads
cables
Diameter
117mm
Height
61mm
Gross weight2.5445 kg
Certificates
See other products in this category: Toroidal Transformers TALEMA,
*
58-0300-048-S
0 in TME stock
Net price for quantities from 1 pcs - 72.19 USDGross price for quantities from 1 pcs - 72.19 USD
Net price for quantities from 5 pcs - 67.37 USDGross price for quantities from 5 pcs - 67.37 USD
Net price for quantities from 10 pcs - 62.56 USDGross price for quantities from 10 pcs - 62.56 USD
No. of pieces (Multiplicity: 1)