+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58-0400-030-S

Transformer: toroidal; 400VA; 230VAC; 30V; 13.333A; Leads: cables

Manufacturer: TALEMA

Manufacturer part number:
58-0400-030-S
TME Symbol:
58-0400-030-S

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
400VA
Primary voltage
230V AC
Secondary voltage 1
30V
Secondary winding current 1
13.333A
Leads
cables
Diameter
137mm
Height
54mm
Gross weight3.2 kg
Certificates
See other products in this category: Toroidal Transformers TALEMA,
*
58-0400-030-S
0 in TME stock
Net price for quantities from 1 pcs - 101.21 USDGross price for quantities from 1 pcs - 101.21 USD
Net price for quantities from 5 pcs - 94.46 USDGross price for quantities from 5 pcs - 94.46 USD
Net price for quantities from 10 pcs - 87.71 USDGross price for quantities from 10 pcs - 87.71 USD
No. of pieces (Multiplicity: 1)