+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58-0500-024-S

Transformer: toroidal; 500VA; 230VAC; 24V; 20.8A; Leads: cables

Manufacturer: TALEMA

Manufacturer part number:
58-0500-024-S
TME Symbol:
58-0500-024-S

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
500VA
Primary voltage
230V AC
Secondary voltage 1
24V
Secondary winding current 1
20.8A
Leads
cables
Diameter
140mm
Height
64mm
Gross weight4.0631 kg
See other products in this category: Toroidal Transformers TALEMA,
*
58-0500-024-S
7 in TME stock
Net price for quantities from 1 pcs - 115.99 USDGross price for quantities from 1 pcs - 115.99 USD
Net price for quantities from 5 pcs - 108.26 USDGross price for quantities from 5 pcs - 108.26 USD
Net price for quantities from 10 pcs - 100.53 USDGross price for quantities from 10 pcs - 100.53 USD
No. of pieces (Multiplicity: 1)