+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58-0500-048-S

Transformer: toroidal; 500VA; 230VAC; 48V; 10.417A; Leads: cables

Manufacturer: TALEMA

Manufacturer part number:
58-0500-048-S
TME Symbol:
58-0500-048-S

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
500VA
Primary voltage
230V AC
Secondary voltage 1
48V
Secondary winding current 1
10.417A
Leads
cables
Diameter
140mm
Height
64mm
Gross weight3.9645 kg
Certificates
See other products in this category: Toroidal Transformers TALEMA,
*
58-0500-048-S
1 in TME stock
Net price for quantities from 1 pcs - 117.28 USDGross price for quantities from 1 pcs - 117.28 USD
Net price for quantities from 5 pcs - 109.46 USDGross price for quantities from 5 pcs - 109.46 USD
Net price for quantities from 10 pcs - 101.64 USDGross price for quantities from 10 pcs - 101.64 USD
No. of pieces (Multiplicity: 1)