+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58-0500-060-S

Transformer: toroidal; 500VA; 230VAC; 60V; 8.333A; Leads: cables

Manufacturer: TALEMA

Manufacturer part number:
58-0500-060-S
TME Symbol:
58-0500-060-S

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
500VA
Primary voltage
230V AC
Secondary voltage 1
60V
Secondary winding current 1
8.333A
Leads
cables
Diameter
140mm
Height
64mm
Gross weight4.092 kg
Certificates
See other products in this category: Toroidal Transformers TALEMA,
*
58-0500-060-S
4 in TME stock
Net price for quantities from 1 pcs - 116.67 USDGross price for quantities from 1 pcs - 116.67 USD
Net price for quantities from 5 pcs - 108.88 USDGross price for quantities from 5 pcs - 108.88 USD
Net price for quantities from 10 pcs - 101.11 USDGross price for quantities from 10 pcs - 101.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.