+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58-0500-230-S

Transformer: toroidal; 500VA; 230VAC; 230V; 2.17A; Leads: cables


Manufacturer: TALEMA

Manufacturer part number:
58-0500-230-S
TME Symbol:
58-0500-230-S

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
500VA
Primary voltage
230V AC
Secondary voltage 1
230V
Secondary winding current 1
2.17A
Leads
cables
Diameter
140mm
Height
64mm
Gross weight3.9541 kg
Certificates
See other products in this category: Toroidal Transformers TALEMA,
*
58-0500-230-S
5 in TME stock
Net price for quantities from 1 pcs - 120.62 USDGross price for quantities from 1 pcs - 120.62 USD
Net price for quantities from 5 pcs - 112.58 USDGross price for quantities from 5 pcs - 112.58 USD
Net price for quantities from 10 pcs - 104.54 USDGross price for quantities from 10 pcs - 104.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.