+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58-0630-048-S

Transformer: toroidal; 630VA; 230VAC; 48V; 13.125A; Leads: cables

Manufacturer: TALEMA

Manufacturer part number:
58-0630-048-S
TME Symbol:
58-0630-048-S

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
0.63kVA
Primary voltage
230V AC
Secondary voltage 1
48V
Secondary winding current 1
13.125A
Leads
cables
Diameter
164mm
Height
58mm
Gross weight5.056 kg
Certificates
See other products in this category: Toroidal Transformers TALEMA,
*
58-0630-048-S
1 in TME stock
Net price for quantities from 1 pcs - 105.31 USDGross price for quantities from 1 pcs - 105.31 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts