+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58-0800-048-S

Transformer: toroidal; 800VA; 230VAC; 48V; 16.667A; Leads: cables

Manufacturer: TALEMA

Manufacturer part number:
58-0800-048-S
TME Symbol:
58-0800-048-S

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
800VA
Primary voltage
230V AC
Secondary voltage 1
48V
Secondary winding current 1
16.667A
Leads
cables
Diameter
166mm
Height
67mm
Gross weight6.03 kg
Certificates
See other products in this category: Toroidal Transformers TALEMA,
*
58-0800-048-S
14 in TME stock
Net price for quantities from 1 pcs - 176.25 USDGross price for quantities from 1 pcs - 176.25 USD
Net price for quantities from 5 pcs - 164.49 USDGross price for quantities from 5 pcs - 164.49 USD
Net price for quantities from 10 pcs - 153.92 USDGross price for quantities from 10 pcs - 153.92 USD
No. of pieces (Multiplicity: 1)