+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58-20003

Connector: circular; socket,plug; for cable; PIN: 10; female; metal


Manufacturer: Amphenol CONEC

Manufacturer part number:
58-20003
TME Symbol:
58-20003

Specification

Manufacturer
Amphenol CONEC
Type of connector
circular
Connector
plug, socket
Mechanical mounting
for cable
Number of pins
10
Kind of connector
female
Connector variant
shielded
IP rating
IP65, IP67
Locking system
bayonet
Contact plating
gold-plated
Enclosure material
polyamide
Body material
metal
Contact material
copper alloy
Operating temperature
-20...80°C
Flammability rating
UL94V-0
Gross weight173.6 g
Certificates
See other products in this category: AMPHENOL connectors Amphenol CONEC,
*
58-20003
3 in TME stock
Net price for quantities from 1 pcs - 97.88 USDGross price for quantities from 1 pcs - 97.88 USD
Net price for quantities from 2 pcs - 85.18 USDGross price for quantities from 2 pcs - 85.18 USD
Net price for quantities from 3 pcs - 76.27 USDGross price for quantities from 3 pcs - 76.27 USD
Net price for quantities from 5 pcs - 70.15 USDGross price for quantities from 5 pcs - 70.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.