+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58.33.9.048.005SPA

Relay: interface; Ucoil: 48VDC; 3PDT; 20A; 10A/250VAC; 10A/24VDC

Manufacturer: FINDER

Manufacturer part number:
58.33.9.048.005SPA
TME Symbol:
58.33.9.048.005SPA

Specification

Manufacturer
FINDER
Type of relay
interface
Coil voltage
48V DC
Contacts configuration
3PDT
Contact current max.
20A
AC contacts rating @R
10A / 250V AC
DC contacts rating @R
10A / 24V DC
Switched voltage
max. 220V DC, max. 400V AC
Mounting
for DIN rail mounting
Manufacturer series
58.33
Leads
screw terminals
Relay variant
Relay set
Operate time
10ms
Release time
15ms
Operating temperature
-40...70°C
Contact material
AgNi
Body dimensions
78.4x27x84.3mm
Coil resistance
2.4kΩ
Mechanical durability
50000000 cycles
Switching capacity
2.5kVA
Electrical life
200000 cycles
Coil power consumption
1W
Coil current
20mA
Gross weight100 g
Certificates
See other products in this category: Electromagnetic Relays - Sets FINDER,
See other products from this series.:
*
58.33.9.048.005SPA
0 in TME stock
Net price for quantities from 1 pcs - 23.35 USDGross price for quantities from 1 pcs - 23.35 USD
Net price for quantities from 5 pcs - 21.93 USDGross price for quantities from 5 pcs - 21.93 USD
Net price for quantities from 10 pcs - 20.52 USDGross price for quantities from 10 pcs - 20.52 USD
No. of pieces (Multiplicity: 1)