+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5800-182-RC

Inductor: axial; THT; 1800uH; 158mA; R: 4.03Ω; ±10%; Ø6.73x17.78mm


Manufacturer: BOURNS

Manufacturer part number:
5800-182-RC
TME Symbol:
5800-182-RC

Specification

Manufacturer
BOURNS
Type of inductor
axial
Mounting
THT
Inductance
1.8mH
Operating current
158mA
Resistance
4.03Ω
Tolerance
±10%
Body dimensions
Ø6.73x17.78mm
Leads
axial
Diameter
6.73mm
Height
17.78mm
Gross weight0.5 g
Certificates
See other products in this category: Inductors BOURNS,
*
5800-182-RC
0 in TME stock
Net price for quantities from 864 pcs - 0.68 USDGross price for quantities from 864 pcs - 0.68 USD
No. of pieces (Multiplicity: 864)
Minimum order quantity: 864.
Multiplicity: 864.