+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5800-183-RC

Inductor: axial; THT; 18000uH; 39mA; R: 48.3Ω; ±10%; Ø6.73x17.78mm


Manufacturer: BOURNS

Manufacturer part number:
5800-183-RC
TME Symbol:
5800-183-RC

Specification

Manufacturer
BOURNS
Type of inductor
axial
Mounting
THT
Inductance
18mH
Operating current
39mA
Resistance
48.3Ω
Tolerance
±10%
Body dimensions
Ø6.73x17.78mm
Leads
axial
Diameter
6.73mm
Height
17.78mm
Gross weight1.995 g
Certificates
See other products in this category: Inductors BOURNS,
*
5800-183-RC
0 in TME stock
Net price for quantities from 1 pcs - 1.24 USDGross price for quantities from 1 pcs - 1.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.