+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58246-1

Adapter; 22AWG,24AWG,26AWG,28AWG; MTA-100

Manufacturer: TE Connectivity

Manufacturer part number:
58246-1
TME Symbol:
58246-1

Specification

Manufacturer
TE Connectivity
Type of crimping tool accessories
adapter
Related items
58074-1
Wire size
22AWG/24AWG/26AWG/28AWG
Application - series/manufacturer
MTA-100
Gross weight176.16 g
See other products in this category: Crimping Tools - Others TE Connectivity,
*
58246-1
2 in TME stock
Net price for quantities from 1 pcs - 533.82 USDGross price for quantities from 1 pcs - 533.82 USD
Net price for quantities from 3 pcs - 498.77 USDGross price for quantities from 3 pcs - 498.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.