+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58247-1

Adapter; 18AWG,20AWG,22AWG,24AWG,26AWG; MTA-156

Manufacturer: TE Connectivity

Manufacturer part number:
58247-1
TME Symbol:
58247-1

Specification

Manufacturer
TE Connectivity
Type of crimping tool accessories
adapter
Related items
58074-1
Wire size
18AWG/20AWG/22AWG/24AWG/26AWG
Application - series/manufacturer
MTA-156
Gross weight174.9 g
See other products in this category: Crimping Tools - Others TE Connectivity,
*
58247-1
1 in TME stock
Net price for quantities from 1 pcs - 548.09 USDGross price for quantities from 1 pcs - 548.09 USD
Net price for quantities from 3 pcs - 510.29 USDGross price for quantities from 3 pcs - 510.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.