+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58400068

Signaller: sound; siren; 230VAC; 98dB; 584; IP65; 91.5x82.5x198mm


Manufacturer: WERMA

Manufacturer part number:
58400068
TME Symbol:
58400068

Specification

Manufacturer
WERMA
Type of signaller
sound
Signalling method
siren
Sound level
98dB
Manufacturer series
584
IP rating
IP65
Operating temperature
-20...50°C
Body dimensions
91.5x82.5x198mm
Body material
ABS
Current consumption
70mA
Electrical connection
screw terminals
Supply voltage
  • 230V AC
Dimensions
Gross weight205.3 g
EAN code4049787005019
See other products in this category: Sound Signalling Devices WERMA,
See other products from this series.:
*
58400068
13 in TME stock
Net price for quantities from 1 pcs - 92.64 USDGross price for quantities from 1 pcs - 92.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.