+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58517-1

Tool: for crimping; PRO; contacts; 26AWG÷22AWG; 0.12÷0.3mm2

Manufacturer: TE Connectivity

Manufacturer part number:
58517-1
TME Symbol:
58517-1

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Manufacturer series
PRO
Crimp tool application
contacts
Wire size
26AWG...22AWG
Wire cross-section
0.12...0.3mm2
Version
manual
Gross weight530 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
See other products from this series.:
*
58517-1
0 in TME stock
Net price for quantities from 1 pcs - 568.49 USDGross price for quantities from 1 pcs - 568.49 USD
No. of pieces (Multiplicity: 1)