+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58517-3

Tool: for crimping; PRO; F connectors; 26AWG÷22AWG; 0.13÷0.3mm2

Manufacturer: TE Connectivity

Manufacturer part number:
58517-3
TME Symbol:
58517-3

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Manufacturer series
PRO
Crimp tool application
F connectors
Wire size
26AWG...22AWG
Wire cross-section
0.13...0.3mm2
Version
manual
Gross weight490 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
See other products from this series.:
*
58517-3
0 in TME stock
Net price for quantities from 1 pcs - 701.15 USDGross price for quantities from 1 pcs - 701.15 USD
No. of pieces (Multiplicity: 1)