+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58521-1

Tool: for crimping; contacts; 20AWG÷16AWG; 0.5÷1.25mm2; manual

Manufacturer: TE Connectivity

Manufacturer part number:
58521-1
TME Symbol:
58521-1

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Crimp tool application
contacts
Wire size
20AWG...16AWG
Wire cross-section
0.5...1.25mm2
Version
manual
Gross weight540 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
*
58521-1
0 in TME stock
Net price for quantities from 1 pcs - 759.41 USDGross price for quantities from 1 pcs - 759.41 USD
No. of pieces (Multiplicity: 1)