+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58529-1

Tool: for crimping; terminals; 16AWG,20AWG÷18AWG; AMPSEAL

Manufacturer: TE Connectivity

Manufacturer part number:
58529-1
TME Symbol:
58529-1

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Crimp tool application
terminals
Wire size
16AWG/20AWG...18AWG
Application - series/manufacturer
AMPSEAL
Crimp tool features
  • ergonomic pads on handles
  • positioner for precise positioning of the crimped terminal in the tool
  • the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle
Gross weight680 g
See other products in this category: Crimping Tools for Terminals TE Connectivity,
*
58529-1
2 in TME stock
Net price for quantities from 1 pcs - 469.30 USDGross price for quantities from 1 pcs - 469.30 USD
Net price for quantities from 3 pcs - 434.65 USDGross price for quantities from 3 pcs - 434.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.