+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58545-1

Crimping jaws; terminals; 22AWG÷10AWG

Manufacturer: TE Connectivity

Manufacturer part number:
58545-1
TME Symbol:
58545-1

Specification

Manufacturer
TE Connectivity
Type of crimping tool accessories
crimping jaws
Crimp tool application
terminals
Wire size
22AWG...10AWG
Gross weight120 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
*
58545-1
0 in TME stock
Net price for quantities from 1 pcs - 383.09 USDGross price for quantities from 1 pcs - 383.09 USD
No. of pieces (Multiplicity: 1)