+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5856 GR005

Wire; HookUp Wire; stranded; Cu; 20AWG; PTFE; green; 600V; 30.5m


Manufacturer: ALPHA WIRE

Manufacturer part number:
5856 GR005
TME Symbol:
5856-GR005

Specification

Manufacturer
ALPHA WIRE
Type of wire
assembly
Kind of cable
HookUp Wire
Core structure
stranded
Kind of core
Cu, silver plated
Number of cores
1
Core diameter
20AWG
Wire insulation material
PTFE
Stranded core structure
19/32AWG
Insulation colour
green
Rated voltage
0.6kV
Package contents
30.5m
Cable external diameter
1.47mm
CPR standard
no classification
Cable structure
1x20AWG
Conform to the norm
MIL-W-16878/4 (Type E) NEMA HP3 UL 1213 VW-1
Package contents - ft
100ft
Minimal wire bend radius
10xØ
Operating temperature
-60...200°C
Trade name
single core cable
Gross weight263.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Core Cable - Strand ALPHA WIRE
*
5856 GR005
0 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.