+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58589-2

Crimping jaws; contacts; 20AWG÷17AWG; PRO

Manufacturer: TE Connectivity

Manufacturer part number:
58589-2
TME Symbol:
58589-2

Specification

Manufacturer
TE Connectivity
Type of crimping tool accessories
crimping jaws
Crimp tool application
contacts
Related items
354940-1
Wire size
20AWG...17AWG
Application - series/manufacturer
PRO
Gross weight120 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
*
58589-2
0 in TME stock
Net price for quantities from 1 pcs - 2 524.25 USDGross price for quantities from 1 pcs - 2 524.25 USD
No. of pieces (Multiplicity: 1)